Parametric results for: ds1220y-200ind+ under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ds1220y200ind
Select parts from the table below to compare.
Compare
Compare
DS1220Y-200IND+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 200 ns NON-VOLATILE SRAM MODULE 10 YEAR DATA RETENTION 1 2000 2.048 k ASYNCHRONOUS PARALLEL 4 mA 85 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-XDMA-P24 Not Qualified e3 85 °C -40 °C 24 UNSPECIFIED DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN PIN/PEG 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DMA 0.720 INCH, ROHS COMPLIANT, DIP-24 24 compliant EAR99 8542.32.00.41
DS1220Y-200IND
Maxim Integrated Products
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 200 ns NON-VOLATILE SRAM MODULE 10 YEAR DATA RETENTION 1 2000 2.048 k ASYNCHRONOUS PARALLEL 4 mA 85 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-XDMA-P24 Not Qualified e0 85 °C -40 °C 24 UNSPECIFIED DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DMA 0.720 INCH,DIP-24 24 not_compliant EAR99 8542.32.00.41
DS1220Y-200-IND
Dallas Semiconductor
Check for Price No Transferred 16.384 kbit 8 2KX8 5 V 200 ns NON-VOLATILE SRAM MODULE 1 2000 2.048 k ASYNCHRONOUS PARALLEL 4 mA 85 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR 0.720 INCH, EXTENDED, DIP-24 unknown