Parametric results for: ds12016 under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ds1201
Select parts from the table below to compare.
Compare
Compare
DS1-20-1.4-200/A
Schurter Electronic Components
Check for Price Active GENERAL PURPOSE INDUCTOR 200 µH 175 mΩ 15 % NO 1.4 A 4 MHz MOLYBDENUM PERMALLOY DC-DC CONVERTER 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE RADIAL WIRE SCHURTER AG compliant EAR99 8504.50.80.00
DS1201
Dallas Semiconductor
Check for Price Transferred NO 1 70 °C 5 SPECIAL SHAPE DALLAS SEMICONDUCTOR unknown EAR99 8542.32.00.71 R-XSSS-X5 1.024 kbit MEMORY CIRCUIT 8 128 words 128 SYNCHRONOUS 128X8 UNSPECIFIED MODULE,5LEAD,.65 RECTANGULAR Not Qualified 2.5 mA 6 µA 5.5 V 4.5 V 5 V CMOS COMMERCIAL UNSPECIFIED SINGLE
DS1201
Maxim Integrated Products
Check for Price No Obsolete NO 1 e0 70 °C 5 SPECIAL SHAPE TIN LEAD MAXIM INTEGRATED PRODUCTS INC compliant R-XSSS-X 1.024 kbit MEMORY CIRCUIT 8 128 words 128 SYNCHRONOUS 128X8 UNSPECIFIED MODULE,5LEAD,.65 RECTANGULAR Not Qualified 2.5 mA 6 µA 5.5 V 4.5 V 5 V CMOS COMMERCIAL UNSPECIFIED SINGLE