Parametric results for: ds1135z15 under Delay Lines

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ds1135z15
Select parts from the table below to compare.
Compare
Compare
DS1135Z-15+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 15 ns 15 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE 35 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
DS1135Z-15/T&R
Maxim Integrated Products
Check for Price No No Obsolete 5 V 15 ns 15 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE 35 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOIC-8 8 not_compliant 8542.39.00.01
DS1135Z-15
Maxim Integrated Products
Check for Price No Obsolete 5 V 15 ns 15 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE 35 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, SOIC-8 compliant
DS1135Z-15+
Analog Devices Inc
Check for Price Yes End Of Life 5 V 15 ns 15 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE 35 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2001-07-24 Analog Devices
DS1135Z-15
Rochester Electronics LLC
Check for Price No No Active 5 V 15 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 COMMERCIAL e0 1 85 °C -40 °C 245 NOT SPECIFIED 1 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
DS1135Z-15+T&R
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 15 ns 15 ns 3 YES SOP 50 Ω SILICON DELAY LINE TRUE 35 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
DS1135Z-15+T&R
Analog Devices Inc
Check for Price Yes End Of Life 5 V 15 ns 15 ns 3 YES SOP 50 Ω SILICON DELAY LINE TRUE 35 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2001-07-24 Analog Devices
DS1135Z-15
Dallas Semiconductor
Check for Price No Transferred 5 V 15 ns 3 YES SOP 35 mA NO INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL DALLAS SEMICONDUCTOR unknown 8542.39.00.01