Filter Your Search
1 - 2 of 2 results
|
DS1012M-9
Maxim Integrated Products
|
Check for Price | No | Transferred | 5 V | 25 ns | 2 | NO | DIP | CMOS | 70 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | 8 | not_compliant | 8542.39.00.01 | ||||||||||
|
DS1012M-9
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 2 | NO | DIP | 1000 | SILICON DELAY LINE | CMOS | OUT3 = D3 HALF-XNOR D4, OUT4 = D3 XOR D4 | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.300 INCH, DIP-8 |