Filter Your Search
1 - 5 of 5 results
![]() |
DS1010S-125
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 125 ns | 1 | YES | SOP | 1010 | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | 5 MHz | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||
![]() |
DS1010S-125
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 125 ns | 125 ns | 1 | YES | SOP | 1010 | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 240 | 20 | 10 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||
![]() |
DS1010S-125/T&R/202
Maxim Integrated Products
|
Check for Price | Obsolete | 5 V | 125 ns | 1 | YES | SOP | 1010 | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.495 mm | 10.285 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
DS1010S-125/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 125 ns | 1 | YES | SOP | CMOS | 150 mA | NO | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 10 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DS1010S-125
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 125 ns | 125 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 10 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, SOIC-16 | unknown |