Parametric results for: ds1010200 under Delay Lines

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ds1010200
Select parts from the table below to compare.
Compare
Compare
DS1010-200
Rochester Electronics LLC
Check for Price No No Active 5 V 200 ns 1 NO DIP 1010 SILICON DELAY LINE CMOS BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT 3.125 MHz TRUE NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 COMMERCIAL e0 1 70 °C 240 20 10 14 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 19.05 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown
DS1010-200
Dallas Semiconductor
Check for Price No Transferred 5 V 200 ns 200 ns 1 NO DIP CMOS/TTL SILICON DELAY LINE CMOS BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 10 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR 0.300 INCH, DIP-14 unknown
DS1010-200
Maxim Integrated Products
Check for Price No Obsolete 5 V 200 ns 200 ns 1 NO DIP 1010 SILICON DELAY LINE CMOS BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 240 20 10 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 19.05 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01