Filter Your Search
1 - 3 of 3 results
|
DS1007-2
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 16 ns | 7 | NO | DIP | CMOS | 70 mA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 1 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
DS1007-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 16 ns | 7 | NO | DIP | 1007 | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS INC | unknown | DIP | DIP, | 16 | ||||||
![]() |
DS1007-2
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 16 ns | 16 ns | 7 | NO | DIP | 1007 | SILICON DELAY LINE | CMOS | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 240 | 20 | 1 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | DIP | 0.300 INCH, DIP-16 | 16 |