Filter Your Search
1 - 7 of 7 results
|
DS1000-200-IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 200 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||
|
DS1000-20
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.300 INCH, DIP-14 | ||||||||||
|
DS1000-200
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.300 INCH, DIP-14 | ||||||||||
|
DS1000-200
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 1 | YES | DIE | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | X-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | 5 | 14 | UNSPECIFIED | DIP14,.3 | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | 2.54 mm | UPPER | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIE | DIE | 8542.39.00.01 | |||||||
|
DS1000-20
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | YES | DIE | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | X-XUUC-N | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | 14 | UNSPECIFIED | DIP14,.3 | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | 2.54 mm | UPPER | MAXIM INTEGRATED PRODUCTS INC | unknown | DIE | ||||||||
|
DS1000-20IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 20 ns | 20 ns | 1 | NO | DIP | 1000 | SILICON DELAY LINE | CMOS | TRUE | 75 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.300 INCH, DIP-14 | ||||||||||
|
DS1000-20
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 ns | 1 | YES | DIE | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | 31.25 MHz | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | X-XUUC-N | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 5 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ROCHESTER ELECTRONICS INC | unknown | DIE, | DIE |