Parametric results for: ds0055 under Clock Drivers

Filter Your Search

1 - 10 of 64 results

|
-
-
-
Manufacturer Part Number: ds005
Select parts from the table below to compare.
Compare
Compare
DS0056J
Texas Instruments
Check for Price No Obsolete 2 NO DIP DS00 LOW SKEW CLOCK DRIVER MOS STANDARD 1 mA 1 20 V 10 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DS0056J8/883
Texas Instruments
Check for Price No Obsolete NO DIP BIPOLAR MILITARY R-XDIP-T8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown 8542.39.00.01
DS0056CJ
AMD
Check for Price No Obsolete 12 ns 2 NO DIP DS00 LOW SKEW CLOCK DRIVER MOS 10 MHz STANDARD 1 mA 1 20 V 10 V COMMERCIAL R-CDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.431 mm ADVANCED MICRO DEVICES INC DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14
DS0056H/883
Rochester Electronics LLC
Check for Price Active 12 ns NO BCY LOW SKEW CLOCK DRIVER 1 mA 1 30 mA O-MBCY-W8 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL ROUND CYLINDRICAL WIRE BOTTOM ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
DS0052
DAICO Industries Inc
Check for Price Contact Manufacturer 125 °C -55 °C DAICO INDUSTRIES INC unknown 50 Ω COMPONENT 30 dBm 2.2 dB 2 GHz 10 MHz SPDT 1.5
DS0056J-8/A+
Texas Instruments
Check for Price No Obsolete NO DIP BIPOLAR MILITARY R-XDIP-T8 e0 125 °C -55 °C 8 CERAMIC DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown 8542.39.00.01
DS0056H-MIL
Texas Instruments
Check for Price No Obsolete NO BCY BIPOLAR MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , CAN8,.2 unknown 8542.39.00.01
DS0056H-MIL
National Semiconductor Corporation
Check for Price No Obsolete NO BCY BIPOLAR MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01
DS0056CN8
National Semiconductor Corporation
Check for Price No Obsolete NO DIP BIPOLAR COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01
DS0056CJ8
National Semiconductor Corporation
Check for Price No Obsolete NO DIP BIPOLAR COMMERCIAL R-XDIP-T8 Not Qualified e0 70 °C 8 CERAMIC DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01