Parametric results for: ds-222 under SRAMs

Filter Your Search

1 - 10 of 43 results

|
-
-
-
Manufacturer Part Number: ds222
Select parts from the table below to compare.
Compare
Compare
DS2224Z-XXX
Maxim Integrated Products
Check for Price No No Transferred CMOS 1 5.5 V 1.2 V YES INDUSTRIAL R-PDSO-G4 Not Qualified e0 1 85 °C -40 °C 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 2.3 mm DUAL 6.5 mm 1.8 mm 3.5 mm MAXIM INTEGRATED PRODUCTS INC SOT-223 SOT-223, 4 PIN 4 compliant EAR99 8542.32.00.41 256 bit STANDARD SRAM 1 256 words 256 ASYNCHRONOUS 256X1 SERIAL
DS222S
Dallas Semiconductor
Check for Price Obsolete 5 V SCHMITT TRIGGER 3-STATE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; V.24; V.28 2 INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G18 Not Qualified 70 °C 18 PLASTIC/EPOXY SOP SOP18(UNSPEC) RECTANGULAR SMALL OUTLINE GULL WING DUAL DALLAS SEMICONDUCTOR unknown
DS2227-100
Maxim Integrated Products
Check for Price No Obsolete CMOS DATA RETENTION > 10 YEARS; CONFIGURABLE AS 128K X 32 1 280 µA 5.5 V 4.5 V 5 V NO COMMERCIAL R-XSMA-N72 Not Qualified e0 70 °C 72 UNSPECIFIED SIMM SSIM72 RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD NO LEAD 1.27 mm SINGLE MAXIM INTEGRATED PRODUCTS INC MODULE STIK, SIP-72 72 not_compliant 3A991.B.2.A 8542.32.00.41 4.1943 Mbit NON-VOLATILE SRAM MODULE 8 524.288 k 512000 ASYNCHRONOUS 512KX8 PARALLEL 100 ns 280 mA
DS2227-55
Dallas Semiconductor
Check for Price Obsolete DALLAS SEMICONDUCTOR unknown EAR99 8542.32.00.71
DS2229
Dallas Semiconductor
Check for Price Transferred 3-STATE CMOS BATTERY BACKUP OPERATION 1 100 µA 5.5 V 4.5 V 5 V NO COMMERCIAL R-XSMA-N80 Not Qualified 70 °C 80 UNSPECIFIED SIMM SSIM80 RECTANGULAR MICROELECTRONIC ASSEMBLY NO LEAD 1.27 mm SINGLE 18.7706 mm DALLAS SEMICONDUCTOR SIMM-80 unknown 8.3886 Mbit SRAM MODULE 16 524.288 k 512000 ASYNCHRONOUS 512KX16 PARALLEL 85 ns 8 µA COMMON 2 V
DS2224N
Dallas Semiconductor
Check for Price Obsolete DALLAS SEMICONDUCTOR unknown EAR99 8542.32.00.71
DS2224Y-XXX
Dallas Semiconductor
Check for Price Transferred CMOS 1 5.5 V 1.2 V YES INDUSTRIAL R-PDSO-G4 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL DALLAS SEMICONDUCTOR unknown 256 bit STANDARD SRAM 1 256 words 256 ASYNCHRONOUS 256X1 SERIAL
DS2223Z
Maxim Integrated Products
Check for Price No No Obsolete OPEN-DRAIN CMOS SELF-TIMED 1-WIRE INTERFACE 1 5.5 V 1.2 V 5 V YES INDUSTRIAL R-PDSO-G4 Not Qualified e0 1 85 °C -40 °C 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 6.5 mm 1.8 mm 3.5 mm MAXIM INTEGRATED PRODUCTS INC SOT-223 SOT-223, 4 PIN 4 not_compliant EAR99 8542.32.00.24 256 bit STANDARD SRAM 1 256 words 256 ASYNCHRONOUS 256X1 PARALLEL 1 µs COMMON 1, (1 LINE)
DS2224T
Dallas Semiconductor
Check for Price Transferred OPEN-DRAIN CMOS SELF-TIMED 1-WIRE INTERFACE 1 5.5 V 1.2 V 5 V NO INDUSTRIAL O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM DALLAS SEMICONDUCTOR unknown 224 bit STANDARD SRAM 1 224 words 224 ASYNCHRONOUS 224X1 PARALLEL 1 µs 1 NO
DS222-N
Dallas Semiconductor
Check for Price Obsolete 5 V SCHMITT TRIGGER 3-STATE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; V.24; V.28 2 INVERTED 1 µs 10 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T18 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL DALLAS SEMICONDUCTOR unknown