Filter Your Search
1 - 10 of 126 results
|
TDS04SGRSTU04
TE Connectivity
|
$0.6981 | Yes | Active | 25 mA | 24 V | 4 | 4 | SP3T | SLIDE DIP SWITCH | SLIDE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | COPPER ALLOY | NYLON | TUBE | TAPE SEALED | NO | WIRE | 4.1 mm | 11.32 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
GDS04STR04
TE Connectivity
|
$1.0000 | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 0.025A@24VDC | ON-OFF | 300VAC V | 100 MΩ | -45 °C | 100 °C | SURFACE MOUNT-STRAIGHT | WHITE | LIQUID CRYSTAL POLYMER | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TR | TAPE SEALED | WAVE | NO | COPPER ALLOY | SOLDER | 6.2 mm | 2.7 mm | 10.01 mm | unknown | TE Connectivity | ||||||||
|
EDS04SGRNTR04Q
TE Connectivity
|
$1.1066 | Active | 25 mA | 24 V | 4 | 4 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | GOLD OVER NICKEL | COPPER ALLOY | NYLON | TR | NO | WIRE | 3.4 mm | 10.06 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
EDS04SGNNTU04Q
TE Connectivity
|
$1.3017 | Yes | Active | 25 mA | 24 V | 4 | 4 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | GOLD OVER NICKEL | COPPER ALLOY | NYLON | TUBE | NO | WIRE | 3.8 mm | 10.06 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
EDS04SGNNTR04Q
TE Connectivity
|
$1.4592 | Yes | Active | 25 mA | 24 V | 4 | 4 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | GOLD OVER NICKEL | COPPER ALLOY | NYLON | TR | NO | WIRE | 3.8 mm | 10.06 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
EDS04SGRNTU04Q
TE Connectivity
|
$1.4964 | Active | 25 mA | 24 V | 4 | 4 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | GOLD OVER NICKEL | COPPER ALLOY | NYLON | TUBE | NO | WIRE | 3.4 mm | 10.06 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
GDS04S04
TE Connectivity
|
$1.5510 | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 0.025A@24VDC | ON-OFF | 300VAC V | 100 MΩ | -45 °C | 100 °C | SURFACE MOUNT-STRAIGHT | WHITE | LIQUID CRYSTAL POLYMER | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TUBE | TAPE SEALED | WAVE | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | 6.2 mm | 2.7 mm | 10.01 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
EDS04SGRSTR04Q
TE Connectivity
|
$1.6841 | Active | 25 mA | 24 V | 4 | 4 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | GOLD OVER NICKEL | COPPER ALLOY | NYLON | TR | TAPE SEALED | NO | WIRE | 3.4 mm | 10.06 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
EDS04SNRSTR04Q
TE Connectivity
|
$1.7075 | Active | 25 mA | 24 V | 4 | 4 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | GOLD OVER NICKEL | COPPER ALLOY | NYLON | TR | TAPE SEALED | NO | WIRE | 3.45 mm | 10.06 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
EDS04SNRNTU04Q
TE Connectivity
|
$1.7430 | Active | 25 mA | 24 V | 4 | 4 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | GOLD OVER NICKEL | COPPER ALLOY | NYLON | TUBE | NO | WIRE | 3.45 mm | 10.06 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.70.00 |