Filter Your Search
1 - 2 of 2 results
|
DRV8434EPWPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | YES | 4 A | BRUSH DC MOTOR CONTROLLER | 1 | 6.5 mA | 48 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-28 | compliant | Texas Instruments | ||||
|
PDRV8434EPWPR
Texas Instruments
|
Check for Price | No | Preview | 24 V | YES | 2.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 6.5 mA | 48 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-28 | compliant | 2020-11-26 |