Filter Your Search
1 - 4 of 4 results
|
DRV8313PWPR
Texas Instruments
|
$1.6362 | Yes | Yes | Active | 24 V | YES | 3 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5 mA | 60 V | 8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DRV8313PWP
Texas Instruments
|
$1.9625 | Yes | Yes | Active | 24 V | YES | 3 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5 mA | 60 V | 8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DRV8313RHH
Texas Instruments
|
$2.0921 | Yes | Yes | Active | 24 V | YES | 3 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 60 V | 8 V | AUTOMOTIVE | S-PQCC-N36 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | Texas Instruments | ||||||
|
DRV8313RHHR
Texas Instruments
|
$2.5395 | Yes | Yes | Active | 24 V | YES | 3 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 60 V | 8 V | AUTOMOTIVE | S-PQCC-N36 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | TEXAS INSTRUMENTS INC | VQFN-36 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |