Filter Your Search
1 - 3 of 3 results
|
XADRP-14V
JST Manufacturing
|
$0.2859 | Yes | Yes | Active | 14 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: SXA-001T-P0.6, POLARIZED | NO | NO | NO | NO | 94V-0 | PLUG | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||
|
PIDRP-14V-S
JST Manufacturing
|
Check for Price | Active | BOARD CONNECTOR | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DRP-14-VV-ROHS
Omnetics Connector Corporation
|
Check for Price | Contact Manufacturer | 14 | 2 | 1.27 mm | 2 | 26 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | 850VAC V | NO | 1.668 N | 5 GΩ | -55 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 3.8608 mm | SURFACE MOUNT | 0.17 inch | 0.269 inch | OMNETICS CONNECTOR CORP | unknown | EAR99 | 8536.69.40.40 |