Parametric results for: drc11522223y under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: drc11522223y
Select parts from the table below to compare.
Compare
Compare
DRC-11522-223Y
Data Device Corporation
Check for Price No No Transferred 15 V 1 kHz 4 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER TWO CHANNEL -16.5 V -13.5 V -15 V 1 40 mA 16.5 V 13.5 V HYBRID INDUSTRIAL R-MDMA-P36 Not Qualified e0 85 °C -40 °C 38535Q/M;38534H;883B 36 METAL DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.7 mm 48.1 mm DATA DEVICE CORP MODULE DOUBLE WIDTH, KOVAR, DIP-36 36 compliant 8542.39.00.01