Filter Your Search
1 - 10 of 46 results
|
DRA125-820-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 135 mΩ | YES | DC-DC CONVERTER | 1 | YES | 165 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
DRA125-470-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 47.83 µH | 81 mΩ | 20 % | YES | 100 kHz | 3.13 A | 4949 | DC-DC CONVERTER | 1 | YES | 165 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 12.5 mm | 12.5 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||||
|
DRA125-330-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 53 mΩ | 20 % | 3.86 A | 4949 | YES | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | ||||||||||||||||
|
DRA125-681-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 683.3 µH | 1.2 Ω | 20 % | YES | 100 kHz | 834 mA | 4949 | DC-DC CONVERTER | 1 | YES | 165 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 12.5 mm | 12.5 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||||
|
DRA125-680-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 68 µH | 120 mΩ | YES | DC-DC CONVERTER | 1 | YES | 165 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
DRA125-820-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 135 mΩ | 20 % | 2.406 A | 4949 | YES | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | ||||||||||||||||
|
DRA125-471-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 790 mΩ | 20 % | 1.006 A | 4949 | YES | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | ||||||||||||||||
|
DRA125-220-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 35 mΩ | 20 % | 4.74 A | 4949 | YES | e3 | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | ||||||||||||||
|
DRA125-2R2-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 4.8 mΩ | YES | DC-DC CONVERTER | 1 | YES | 165 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
DRA125-4R7-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.9 µH | 9.2 mΩ | 20 % | YES | 100 kHz | 9.76 A | 4949 | DC-DC CONVERTER | 1 | YES | 165 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 12.5 mm | 12.5 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 |