Filter Your Search
1 - 10 of 15 results
|
DR752
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 6 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 250 A | 1 | 175 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
DR752-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 6 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||
|
DR752-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 6 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | R-6, 2 PIN | 8541.10.00.80 | 2 | |||||||
|
DR752
Diotec Electronics Corp
|
Check for Price | Contact Manufacturer | DIOTEC ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
DR752-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
DR752-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 6 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
ISDR75-2
Intertech Resources Inc
|
Check for Price | Obsolete | 75 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1.3 kA | 1 | Not Qualified | O-MUPM-D1 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERTECH RESOURCES INC | unknown | EAR99 | O-MUPM-D1 | 8541.10.00.80 | ||||||||||||||||
|
DR752
Littelfuse Inc
|
Check for Price | No | Obsolete | 6 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 250 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||
|
DR752-AP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 6 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | 2 | ||||||||
|
DR752
Micro Commercial Components
|
Check for Price | No | Not Recommended | 6 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | PLASTIC, R-6, 2 PIN | 8541.10.00.80 | 2 | MCC |