Filter Your Search
1 - 1 of 1 results
|
DR-11800D4-224L
Data Device Corporation
|
Check for Price | Obsolete | 15 V | 26 V | 1 kHz | 100 rps | 21 arc min | 10 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -16.5 V | -13.5 V | -15 V | 1 | 16.5 V | 13.5 V | HYBRID | INDUSTRIAL | S-CQIP-P28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QIP | QUAD28,.8SQ | SQUARE | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 20.32 mm | 5.08 mm | 25.2 mm | DATA DEVICE CORP | QFP | QIP, | 28 | unknown | 8542.39.00.01 |