Filter Your Search
1 - 10 of 18 results
|
HDR-100-48
Mean Well
|
$31.3041 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 48 V | 48.7 V | 1.92 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.08484 Vrms | HYBRID | 92.2 W | R-XXMA-X | TUV, EN, UL, IEC, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | |||||||
|
HDR-100-12
Mean Well
|
$35.6386 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 12 V | 13 V | 7.1 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | 85.2 W | R-XXMA-X | TUV, EN, UL, IEC, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | |||||||
|
HDR-100-12N
Mean Well
|
$35.7392 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 12 V | 13.8 V | 7.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | 90 W | R-XXMA-X | TUV, EN, UL, IEC, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | |||||||
|
HDR-100-24N
Mean Well
|
$36.1585 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 29 V | 4.2 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.053025 Vrms | HYBRID | 100.8 W | R-XXMA-X | TUV, EN, UL, IEC, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | |||||||
|
HDR-100-24
Mean Well
|
$36.2974 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 24 V | 25.5 V | 3.83 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.053025 Vrms | HYBRID | 92 W | R-XXMA-X | TUV, EN, UL, IEC, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | |||||||
|
HDR-100-15
Mean Well
|
$36.5567 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 15 V | 17 V | 6.13 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | 92 W | R-XXMA-X | TUV, EN, UL, IEC, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | |||||||
|
MDR-100-48
Mean Well
|
$39.3574 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 48 V | 56 V | 2 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.0707 Vrms | HYBRID | 96 W | 3 s | R-XXMA-X | UL, TUV, EN, EAC, CNS, AS | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 100 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||
|
HDR-100-48N
Mean Well
|
$40.0675 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 55.2 V | 2.1 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.08484 Vrms | HYBRID | 100.8 W | R-XXMA-X | TUV, EN, UL, IEC, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | |||||||
|
MDR-100-12
Mean Well
|
$44.0834 | Yes | Yes | Active | 115 V | 12 V | 264 V | 85 V | 12 V | 15 V | 7.5 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.04242 Vrms | HYBRID | 90 W | 3 s | R-XXMA-X | UL, TUV, EN, EAC, CNS, AS | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 100 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||
|
HDR-100-15N
Mean Well
|
$45.0122 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 18 V | 6.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | 97.5 W | R-XXMA-X | TUV, EN, UL, IEC, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well |