Filter Your Search
1 - 1 of 1 results
|
DQ63312QGL07NYT
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 35 V | 2.97 V | 3.63 V | 2 | NO | YES | +1.2 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.33 % | 1 | HYBRID | 68 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 |