Filter Your Search
1 - 2 of 2 results
![]() |
DPZ128X32VA-25M
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | FLASH MODULE | USER CONFIGURABLE AS 128K X 32 | 16 | NO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | CMOS | MILITARY | NO | NOR TYPE | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 7.62 mm | 27.3 mm | 27.3 mm | TWILIGHT TECHNOLOGY INC | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
![]() |
DPZ128X32VA-25M
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | FLASH MODULE | USER CONFIGURABLE AS 128K X 32 | 16 | NO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | CMOS | MILITARY | NO | NOR TYPE | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 7.62 mm | DPAC TECHNOLOGIES CORP | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A001.A.2.C | 8542.32.00.51 |