Parametric results for: dps32kx32y512c under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: dps32kx32y512c
Select parts from the table below to compare.
Compare
Compare
DPS32KX32Y5-12CI
B&B Electronics Manufacturing Company
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 12 ns SRAM MODULE CONFIGURABLE AS 64K X 16 OR 32K X 32 COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 60 mA 800 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-XQMA-N60 Not Qualified e0 85 °C -40 °C 60 UNSPECIFIED QCCN LCC60,.5X.7,32 RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN LEAD NO LEAD 800 µm QUAD DPAC TECHNOLOGIES CORP QMA QCCN, LCC60,.5X.7,32 60 unknown 3A991.B.2.B 8542.32.00.41
DPS32KX32Y5-12C
B&B Electronics Manufacturing Company
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 12 ns SRAM MODULE CONFIGURABLE AS 64K X 16 OR 32K X 32 COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 60 mA 800 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XQMA-N60 Not Qualified e0 70 °C 60 UNSPECIFIED QCCN LCC60,.5X.7,32 RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN LEAD NO LEAD 800 µm QUAD DPAC TECHNOLOGIES CORP QMA QCCN, LCC60,.5X.7,32 60 unknown 3A991.B.2.B 8542.32.00.41