Filter Your Search
1 - 3 of 3 results
|
DPS128M8F-15B
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 700 µA | 2 V | 85 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.5 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.794 mm | 20.828 mm | 11.43 mm | TWILIGHT TECHNOLOGY INC | DFP | DFP, FL32,.5 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
DPS128M8F-15B
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 700 µA | 2 V | 85 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.5 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.794 mm | 20.828 mm | 11.43 mm | DPAC TECHNOLOGIES CORP | DFP | DFP, FL32,.5 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
DPS128M8F-15B
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.794 mm | 20.828 mm | 11.43 mm | FORCE TECHNOLOGIES LTD | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 |