Filter Your Search
1 - 2 of 2 results
|
DPS1026-25M
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 1.0486 Mbit | 4 | 256KX4 | 5 V | 25 ns | SRAM MODULE | CONFIGURABLE AS 64K X 16 | 8 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 400 mA | 4.5 V | 2.24 mA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | UNSPECIFIED | DIP | DIP40,.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | DIP, DIP40,.9 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
DPS1026-25M
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 1.0486 Mbit | 4 | 256KX4 | 5 V | 25 ns | SRAM MODULE | CONFIGURABLE AS 64K X 16 | 8 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 mA | 4.5 V | 2.24 mA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | DIP | DIP40,.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP40,.9 | unknown | 3A001.A.2.C | 8542.32.00.41 |