Filter Your Search
1 - 10 of 224 results
|
DPS1035FIA-13
Diodes Incorporated
|
$1.2188 | Yes | Yes | Obsolete | 5 V | 1 | 24 V | 4.5 V | S-XQCC-N17 | 125 °C | -40 °C | 17 | UNSPECIFIED | HVQCCN | LCC17,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 850 µm | 4 mm | 4 mm | DIODES INC | QFN-17 | compliant | EAR99 | 8542.39.00.01 | 2017-01-30 | Diodes Incorporated | YES | SWITCHING REGULATOR | 1 | 3.7 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DPS10111AK2
APEM Inc
|
$36.0706 | Yes | Active | 80 °C | -20 °C | PANEL MOUNT | NO | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | 23 inch | 33 mm | 29 mm | 1A@40VAC | 1 A | 1 A | 1A@40VDC | 40 V | 40 V | 1000000 Cycle(s) | 10 | 1 | DECIMAL | THUMB/PUSHWHEEL SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DPS10131AK
TE Connectivity
|
$36.3057 | Yes | Active | PANEL MOUNT | NO | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | .02A@20VAC | 400 mA | 400 mA | .02A@20VDC | 20 V | 20 V | 10 | 1 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | COPPER ALLOY | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DPS10301AK
TE Connectivity
|
$38.3636 | Yes | Yes | Obsolete | PANEL MOUNT | NO | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | 10.033 inch | 4.2926 mm | 33.02 mm | .02A@20VAC | 400 mA | 400 mA | .02A@20VDC | 20 V | 20 V | 16 | 1 | HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | COPPER ALLOY | SOLDER | 0.276 inch | PUSHWHEEL | BLACK | 0.1 mΩ | EPOXY | 0.4 inch | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DPS10301AK2
APEM Inc
|
$41.6422 | Yes | Active | 80 °C | -20 °C | PANEL MOUNT | NO | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | 23 inch | 33 mm | 29 mm | 1A@40VAC | 1 A | 1 A | 1A@40VDC | 40 V | 40 V | 1000000 Cycle(s) | 16 | 1 | HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DPS10131AKLS2
APEM Inc
|
$42.6177 | Yes | Active | 80 °C | -20 °C | PANEL MOUNT | NO | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | 23 inch | 33 mm | 29 mm | 1A@40VAC | 1 A | 1 A | 1A@40VDC | 40 V | 40 V | 1000000 Cycle(s) | 10 | 1 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DPS10131AL2
APEM Inc
|
$47.2853 | Yes | Active | 80 °C | -20 °C | PANEL MOUNT | NO | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | 23 inch | 33 mm | 29 mm | 1A@40VAC | 1 A | 1 A | 1A@40VDC | 40 V | 40 V | 1000000 Cycle(s) | 10 | 1 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DPS1027-55B
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | SRAM MODULE | CONFIGURABLE AS 64K X 16 | 4 | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 mA | 4.5 V | 2.24 mA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 40 | UNSPECIFIED | DIP | DIP40,.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP40,.9 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
DPS1025-45M
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 45 ns | SRAM MODULE | 8 | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 400 mA | 4.5 V | 2.24 mA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | UNSPECIFIED | DIP | DIP40,.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | DIP, DIP40,.9 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||
|
DPS1027-35C
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 1.0486 Mbit | 4 | 256KX4 | 5 V | 35 ns | SRAM MODULE | CONFIGURABLE AS 64K X 16 | 8 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 400 mA | 4.5 V | 2.24 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | DIP | DIP40,.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | DIP, DIP40,.9 | unknown | EAR99 | 8542.32.00.41 |