Filter Your Search
1 - 6 of 6 results
|
DPG60IM300PC
IXYS Corporation
|
$4.7038 | Yes | Yes | Transferred | 60 A | 1.14 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 550 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
DPG60IM300PC-TRL
Littelfuse Inc
|
$4.8134 | Active | 60 A | 1.78 V | 35 ns | 1 µA | 335 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 550 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | TO-263, D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||||
|
DPG60IM300PC-TRL
IXYS Corporation
|
Check for Price | Transferred | 60 A | 1.78 V | 35 ns | 1 µA | 335 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 550 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | 2019-04-05 | ||||||||||
|
DPG60IM300PC-TUB
IXYS Corporation
|
Check for Price | Transferred | 60 A | 1.78 V | 35 ns | 1 µA | 335 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 550 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | 2019-04-05 | ||||||||||
|
DPG60IM300PC-TUB
Littelfuse Inc
|
Check for Price | Active | 60 A | 1.78 V | 35 ns | 1 µA | 335 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 550 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | TO-263, D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||||
|
DPG60IM300PC
Littelfuse Inc
|
Check for Price | Yes | Active | 60 A | 1.14 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 550 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |