Filter Your Search
1 - 10 of 37 results
|
DPG60IM400QB
IXYS Corporation
|
$1.9840 | Yes | Yes | Transferred | 60 A | 1.22 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 600 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-3P | ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DPG60C300QB
IXYS Corporation
|
$2.5841 | Yes | Yes | Transferred | 30 A | 1.06 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 340 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-3P | ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
DPG60C300HB
IXYS Corporation
|
$2.6111 | Yes | Yes | Transferred | 30 A | 1.06 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 340 A | 1 | Not Qualified | R-PSFM-T3 | TO-247 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
DPG60I300HA
IXYS Corporation
|
$2.6469 | Yes | Yes | Transferred | 60 A | 1.1 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 550 A | 1 | Not Qualified | R-PSFM-T2 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | ROHS COMPLIANT, PLASTIC, TO-247AD, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
DPG60C200HB
IXYS Corporation
|
$2.6885 | Yes | Yes | Transferred | 30 A | 1.06 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 340 A | 1 | Not Qualified | R-PSFM-T3 | TO-247AD | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
DPG60C400HB
IXYS Corporation
|
$2.8874 | Yes | Yes | Transferred | 30 A | 1.13 V | 45 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T3 | TO-247AD | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
DPG60C300PC-TUB
Littelfuse Inc
|
$3.9750 | Active | 15 A | 1.66 V | 35 ns | 1 µA | 175 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 360 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | TO-263, D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||||
|
DPG60C200QB
IXYS Corporation
|
$4.1002 | Yes | Yes | Transferred | 30 A | 1.06 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 340 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-3P | ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
DPG60C300PC-TRL
Littelfuse Inc
|
$4.5120 | Active | 15 A | 1.66 V | 35 ns | 1 µA | 175 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 360 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | TO-263, D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||||
|
DPG60IM400QB
Littelfuse Inc
|
$4.5438 | Yes | Active | 60 A | 1.22 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 600 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Pure Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |