Filter Your Search
1 - 8 of 8 results
|
DP8482AM
Texas Instruments
|
Check for Price | Obsolete | ECL TO TTL TRANSLATOR | TEXAS INSTRUMENTS INC | SOIC | , | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
DP8482AF
National Semiconductor Corporation
|
Check for Price | No | Obsolete | ECL TO TTL TRANSLATOR | ECL | YES | OTHER | R-XDFP-F16 | Not Qualified | e0 | 85 °C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DP8482AN
Texas Instruments
|
Check for Price | Obsolete | ECL TO TTL TRANSLATOR | TEXAS INSTRUMENTS INC | DIP | , | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
DP8482AJ
Texas Instruments
|
Check for Price | Obsolete | ECL TO TTL TRANSLATOR | TEXAS INSTRUMENTS INC | DIP | , | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
DP8482AF
Texas Instruments
|
Check for Price | No | Obsolete | ECL TO TTL TRANSLATOR | ECL | YES | OTHER | R-XDFP-F16 | Not Qualified | e0 | 85 °C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
DP8482AM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | -4.5 V | 3-STATE | 1 | ECL TO TTL TRANSLATOR | ECL | 5 | LATCH | INVERTED | 5.5 V | 4.5 V | -4.815 V | -4.185 V | YES | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | SOP | SO16(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SO16(UNSPEC) | unknown | EAR99 | 8542.39.00.01 | ||||
|
DP8482AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | -4.5 V | 3-STATE | 1 | ECL TO TTL TRANSLATOR | ECL | 5 | LATCH | INVERTED | 5.5 V | 4.5 V | -4.815 V | -4.185 V | NO | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
DP8482AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | -4.5 V | 3-STATE | 1 | ECL TO TTL TRANSLATOR | ECL | 5 | LATCH | INVERTED | 5.5 V | 4.5 V | -4.815 V | -4.185 V | NO | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |