Filter Your Search
1 - 2 of 2 results
|
DO5040H-153MLD
Coilcraft Inc
|
$2.2818 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 20 mΩ | 20 % | YES | 100 kHz | 6.5 A | 18 MHz | FERRITE | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WRAPAROUND | 12 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | 7360 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO5040H-153MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 20 mΩ | 20 % | YES | 100 kHz | 6.5 A | 18 MHz | FERRITE | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WRAPAROUND | 12 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | 7360 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |