Parametric results for: do5040h-473mlb under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: do5040h473mlb
Select parts from the table below to compare.
Compare
Compare
DO5040H-473MLB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 47 µH 52 mΩ 20 % YES 100 kHz 3.7 A 8 MHz FERRITE 7360 POWER INDUCTOR 1 NO e2 AEC-Q200 125 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Tin/Silver (Sn96.5Ag3.5) DUAL ENDED WRAPAROUND 12 mm 18.54 mm 15.24 mm COILCRAFT INC 7360 compliant EAR99 8504.50.80.00 COILCRAFT