Parametric results for: do5022p-562 under Fixed Inductors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: do5022p562
Select parts from the table below to compare.
Compare
Compare
DO5022P-562MLD
Coilcraft Inc
$3.2279 Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 µH 20 mΩ 20 % YES 100 kHz 5.3 A 40 MHz Ferrite 7160 POWER INDUCTOR 1 NO e4 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 7.11 mm 18.03 mm 15.24 mm COILCRAFT INC 7160 compliant EAR99 8504.50.80.00 COILCRAFT
DO5022P-562
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 5.6 µH 20 mΩ 20 % YES 100 kHz 12 A 40 MHz FERRITE 7360 POWER INDUCTOR 1 NO e4 85 °C -40 °C Flat Top 2 SMT TR, 13 Inch CYLINDRICAL PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 7.11 mm 18.54 mm 15.24 mm COILCRAFT INC 7360 compliant EAR99 8504.50.80.00
DO5022P-562MLB
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 µH 20 mΩ 20 % YES 100 kHz 5.3 A 40 MHz Ferrite 7160 POWER INDUCTOR 1 NO e4 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 7.11 mm 18.03 mm 15.24 mm COILCRAFT INC 7160 compliant EAR99 8504.50.80.00 COILCRAFT
DO5022P-562MSB
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 5.6 µH 20 mΩ 20 % YES 100 kHz 5.3 A 40 MHz Ferrite 7160 POWER INDUCTOR 1 NO e0 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 7.11 mm 18.03 mm 15.24 mm COILCRAFT INC 7260 compliant EAR99 8504.50.80.00
CTDO5022P-562
Central Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 5.6 µH 22 mΩ 20 % YES 100 kHz 12 A 40 MHz 7360 POWER INDUCTOR 1 NO DCR IS MEASURED AT 15% TOLERANCE e0 85 °C -40 °C Unshielded 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 7.11 mm 18.54 mm 15.24 mm CENTRAL TECHNOLOGIES 7360 compliant EAR99 8504.50.80.00
DO5022P-562MTB
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 µH 20 mΩ 20 % YES 100 kHz 5.3 A 40 MHz Ferrite 7160 POWER INDUCTOR 1 NO e1 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 7.11 mm 18.03 mm 15.24 mm COILCRAFT INC 7260 compliant EAR99 8504.50.80.00
DO5022P-562B
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 5.6 µH 20 mΩ 20 % YES 100 kHz 40 MHz POWER INDUCTOR 1 NO e4 85 °C -40 °C 2 CYLINDRICAL PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND COILCRAFT INC compliant EAR99 8504.50.80.00
DO5022P-562MSD
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 5.6 µH 20 mΩ 20 % YES 100 kHz 5.3 A 40 MHz Ferrite 7160 POWER INDUCTOR 1 NO e0 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 7.11 mm 18.03 mm 15.24 mm COILCRAFT INC 7260 compliant EAR99 8504.50.80.00
DO5022P-562MTD
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 µH 20 mΩ 20 % YES 100 kHz 5.3 A 40 MHz Ferrite 7160 POWER INDUCTOR 1 NO e1 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 7.11 mm 18.03 mm 15.24 mm COILCRAFT INC 7260 compliant EAR99 8504.50.80.00