Parametric results for: do3340h-332mld under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: do3340h332mld
Select parts from the table below to compare.
Compare
Compare
DO3340H-332MLD
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 15 mΩ 20 % YES 100 kHz 9.3 A 60 MHz Ferrite 5239 POWER INDUCTOR 1 NO AEC-Q200 85 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 11.94 mm 13.21 mm 9.91 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00