Parametric results for: do3316t-153mtb under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: do3316t153mtb
Select parts from the table below to compare.
Compare
Compare
DO3316T-153MTB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 15 µH 45 mΩ 20 % YES 100 kHz 3.1 A 25 MHz FERRITE 5239 POWER INDUCTOR 1 NO e1 AEC-Q200 155 °C -40 °C Unshielded 2 SMT TR RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 6.35 mm 13.21 mm 9.91 mm COILCRAFT INC 5239 compliant EAR99 8504.50.80.00