Filter Your Search
1 - 3 of 3 results
|
CTDO3316P-272HC
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 12 mΩ | 20 % | YES | 100 kHz | 65 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
DO3316P-272HCB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 12 mΩ | 20 % | NO | 100 kHz | 65 MHz | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TIN | DUAL ENDED | ONE SURFACE | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
DO3316P-272HC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 12 mΩ | 20 % | YES | 100 kHz | 7 A | 65 MHz | FERRITE | 5239 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 6.35 mm | 13.21 mm | 9.91 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 5239 |