Filter Your Search
1 - 10 of 138 results
|
DO1607BL-335C
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 52 Ω | 20 % | YES | 100 kHz | 1 | NO | e4 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
DO1607BL-685B
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 125 Ω | 20 % | YES | 100 kHz | 1 | NO | e4 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
DO1607C-223
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 540 mΩ | 20 % | YES | 100 kHz | 30 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
DO1607C-333B
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 740 mΩ | 20 % | YES | 100 kHz | 20 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
DO1607C-102
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 90 mΩ | 20 % | YES | 100 kHz | 180 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
DO1607C-102B
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 90 mΩ | 20 % | YES | 100 kHz | 180 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
DO1607C-150
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 20 % | 2618 | 85 °C | -40 °C | SMT | 2.49 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | 2618 | |||||||||||||||||||||
|
DO1607C-152C
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 90 mΩ | 20 % | YES | 100 kHz | 140 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
DO1607C-332
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 120 mΩ | 20 % | YES | 100 kHz | 100 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
DO1607B-155MSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 21 Ω | 20 % | YES | 100 kHz | 140 mA | 2618 | POWER INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.49 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2618 |