Filter Your Search
1 - 10 of 13 results
|
DO1605T-682MXB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 190 mΩ | 20 % | YES | 100 kHz | 80 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
DO1605T-682MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 200 mΩ | 20 % | YES | 100 kHz | 1 A | 80 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2217 | |||
|
DO1605T-682
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 190 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
DO1605T-682MSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 200 mΩ | 20 % | YES | 100 kHz | 1 A | 80 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2217 | ||
|
DO1605T-682MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 200 mΩ | 20 % | YES | 100 kHz | 1 A | 80 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2217 | ||
|
DO1605T-682MXC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 190 mΩ | 20 % | YES | 100 kHz | 80 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
DO1605T-682MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 200 mΩ | 20 % | YES | 100 kHz | 1 A | 80 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2217 | ||
|
DO1605T-682MSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 200 mΩ | 20 % | YES | 100 kHz | 1 A | 80 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2217 | ||
|
DO1605T-682MSB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 200 mΩ | 20 % | YES | 100 kHz | 1 A | 80 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2217 | ||
|
DO1605T-682MXD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 190 mΩ | 20 % | YES | 100 kHz | 80 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |