Parametric results for: do1605t103mlb under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: do1605t103mlb
Select parts from the table below to compare.
Compare
Compare
DO1605T-103MLB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 10 µH 270 mΩ 20 % YES 100 kHz 900 mA 60 MHz FERRITE 2217 POWER INDUCTOR 1 NO AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1.8 mm 5.5 mm 4.2 mm COILCRAFT INC 2217 compliant EAR99 8504.50.80.00 COILCRAFT