Filter Your Search
1 - 1 of 1 results
|
DO1605T-222MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 70 mΩ | 20 % | YES | 100 kHz | 1.7 A | 140 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | 2217 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |