Filter Your Search
1 - 10 of 10 results
|
DO061A
Crydom Inc
|
$25.9677 | Yes | Yes | Transferred | 1 A | 4 kV | 3 V | HIGH RELIABILITY | DC | TRANSISTOR OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | CRYDOM INC | ROHS COMPLIANT, PLASTIC, MINISIP-4 | compliant | 8541.40.95.00 | 1998-04-09 | CRYDOM | ||||||||
|
DO061B
Crydom Inc
|
$31.9253 | Yes | Yes | Transferred | 1 A | 4 kV | 1.7 V | HIGH RELIABILITY | DC | TRANSISTOR OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | CRYDOM INC | ROHS COMPLIANT, PLASTIC, MINISIP-4 | compliant | 8541.40.95.00 | 1998-04-09 | CRYDOM | ||||||||
|
DO061A-B
Crydom Inc
|
$52.2727 | Yes | Transferred | 1 A | 4 kV | TRANSISTOR OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | CRYDOM INC | ROHS COMPLIANT, PLASTIC, MINISIP-4 | compliant | 8541.40.95.00 | 1998-04-09 | CRYDOM | ||||||||||||
|
DO061B-B
Crydom Inc
|
$83.4450 | Yes | Transferred | 1 A | 4 kV | TRANSISTOR OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | CRYDOM INC | ROHS COMPLIANT, PLASTIC, MINISIP-4 | compliant | 8541.40.95.00 | 1998-04-09 | CRYDOM | ||||||||||||
|
DO061A
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | ||||||||||||||||||||||||
|
DO061B-B
Sensata Circuit Breakers
|
Check for Price | Active | 15 mA | NO | THROUGH HOLE MOUNT | 4 kV | 1.7 V | 15 mA | COMPLEX | DC | TRANSISTOR OUTPUT SSR | BJT | e3 | 80 °C | -30 °C | 1 | TIN OVER NICKEL | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||||||||
|
DO061A
Sensata Circuit Breakers
|
Check for Price | Active | 15 mA | NO | THROUGH HOLE MOUNT | 4 kV | 3 V | 15 mA | COMPLEX | DC | TRANSISTOR OUTPUT SSR | BJT | e3 | 80 °C | -30 °C | 1 | TIN OVER NICKEL | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||||||||
|
DO061B
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | THROUGH HOLE MOUNT | 4 kV | 1.7 V | 15 mA | COMPLEX | DC | TRANSISTOR OUTPUT SSR | BJT | e3 | 80 °C | -30 °C | 1 | TIN OVER NICKEL | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||||
|
DO061A-B
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | THROUGH HOLE MOUNT | 4 kV | 3 V | 15 mA | COMPLEX | DC | TRANSISTOR OUTPUT SSR | BJT | e3 | 80 °C | -30 °C | 1 | TIN OVER NICKEL | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||||
|
DO061B
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 |