Filter Your Search
1 - 2 of 2 results
|
DN74LS153
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 38 ns | 2 | 4 | NO | DIP | MULTIPLEXER | TTL | 8 mA | 10 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
DN74LS153S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 38 ns | 2 | 4 | YES | SOP | MULTIPLEXER | TTL | 8 mA | 10 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 |