Filter Your Search
1 - 1 of 1 results
|
DMT3-257-4.9L
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 257 µH | 150 mΩ | NO | 15.75 kHz | 4.9 A | 1.62 MHz | RF INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Rectangular | 2 | PCB Mount | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 1.32 mm | 48.3 mm | 47 mm | 24.1 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |