Filter Your Search
1 - 3 of 3 results
|
DMRST25RA01BG
WPI Viking Electronics Inc
|
Check for Price | Transferred | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING STRAP, TOP ONLY | 1000VAC V | 2.78 N | 5 GΩ | .1946 N | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 0.787 inch | 2.088 inch | 0.125 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 | ||
|
DMRST25RA01BG
Cooper Industries
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING STRAP, TOP ONLY | 1000VAC V | 2.78 N | 5 GΩ | .1946 N | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 0.787 inch | 2.088 inch | 0.125 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.30 | ||
|
DMRST25RA01BG
Eaton Corporation
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING STRAP, TOP ONLY | 1000VAC V | 2.78 N | 5 GΩ | .1946 N | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 0.787 inch | 2.088 inch | 0.125 inch | EATON CORP | compliant | EAR99 | 8536.69.40.30 |