Filter Your Search
1 - 2 of 2 results
|
DMP1022UFDE-7
Diodes Incorporated
|
$0.2842 | Yes | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 12 V | 1 | 9.1 A | 16 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.03 W | SWITCHING | SILICON | S-PDSO-N3 | e4 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | DIODES INC | DFN | SMALL OUTLINE, S-PDSO-N3 | 6 | compliant | EAR99 | Diodes Incorporated | |||||||||
|
DMP1022UFDEQ-7
Diodes Incorporated
|
$0.4868 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 12 V | 1 | 9.1 A | 16 mΩ | HIGH RELIABILITY | 678 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.03 W | 90 A | SWITCHING | SILICON | 315 ns | 72 ns | S-PDSO-N6 | e4 | AEC-Q101; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | 2018-07-17 |