Filter Your Search
1 - 2 of 2 results
|
DM93S00N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 4 | NO | DIP | 70 MHz | 15 pF | RIGHT | POSITIVE EDGE | 93 | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | 70 MHz | TRUE | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
DM93S00N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 4 | NO | DIP | 70 MHz | 15 pF | RIGHT | POSITIVE EDGE | 93 | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | 70 MHz | TRUE | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |