Filter Your Search
1 - 4 of 4 results
|
DM93L28N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 80 ns | 2 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 93L | SERIAL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||
|
DM93L28N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 80 ns | 2 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 93 | SERIAL IN SERIAL OUT | 5 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP | DIP, | 16 | |||||
|
DM93L28N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 80 ns | 2 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 93L | SERIAL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||
|
DM93L28N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 80 ns | 2 | 8 | NO | DIP | 5 MHz | RIGHT | POSITIVE EDGE | 93 | SERIAL IN SERIAL OUT | TTL | 5 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 |