Filter Your Search
1 - 6 of 6 results
|
DM8098N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 6 | 2 | NO | DIP | 3-STATE | 8098 | INVERTER | TTL | 5.5 V | 4.5 V | R-PDIP-T16 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM8098N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 17 ns | 2 | 6 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DM8098N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 ns | 17 ns | 2 | 6 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DM8098N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 17 ns | 2 | 6 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM8098N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 ns | 17 ns | 2 | 6 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM8098N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 17 ns | 6 | 2 | 6 | NO | DIP | 3-STATE | 8098 | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |