Filter Your Search
1 - 10 of 15 results
|
DM8098N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 17 ns | 2 | 6 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM8098N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 ns | 17 ns | 2 | 6 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM8098J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 17 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | DM80 | BUS DRIVER | ONE FUNCTION HAS 2 BITS | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | R-XDIP-T16 | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM8098N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 6 | 2 | NO | DIP | 3-STATE | 8098 | INVERTER | TTL | 5.5 V | 4.5 V | R-PDIP-T16 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DM8098J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 ns | 17 ns | 2 | 6 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM8098W
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 17 ns | 2 | 6 | YES | DFP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM8098W
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 17 ns | 17 ns | 2 | 4 | YES | DFP | 50 pF | UNIDIRECTIONAL | 3-STATE | DM80 | BUS DRIVER | ONE FUNCTION HAS 2 BITS | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | R-XDFP-F16 | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM8098J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 17 ns | 2 | 6 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM8098J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 17 ns | 2 | 6 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
DM8098N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 17 ns | 2 | 6 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | INVERTED | 77 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |