Filter Your Search
1 - 10 of 921 results
|
DM80-01-2-8750-3-LC
Finisar Corporation
|
Check for Price | Transferred | FINISAR CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
DM8090N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | DIP, DIP16,.3 | 8542.39.00.01 | R-PDIP-T16 | 16 mA | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 31 mA | 25 ns | Not Qualified | NO | TTL | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||
|
DM80-01-0-9180-3-LC
Finisar Corporation
|
Check for Price | Transferred | FINISAR CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
DM80-01-2-9190-3-LC
Finisar Corporation
|
Check for Price | Transferred | FINISAR CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
DM8095N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | DIP-16 | 8542.39.00.01 | R-PDIP-T16 | 32 mA | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 85 mA | 22 ns | Not Qualified | TTL | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ENABLE LOW | TTL/H/L | BUS DRIVER | 6 | 2 | 3-STATE | TRUE | 22 ns | 5 V | ||||||
|
DM8024N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 2 | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | DIP, DIP16,.3 | 8542.39.00.01 | R-PDIP-T16 | 14.1 mA | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 28 mA | Not Qualified | TTL | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | J-K FLIP-FLOP | 30 MHz | POSITIVE EDGE | |||||||||||||
|
DM80L95W
Texas Instruments
|
Check for Price | No | Obsolete | 1 | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | DFP, FL16,.3 | 8542.39.00.01 | R-XDFP-F16 | 3.6 mA | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | 5.8 mA | 75 ns | Not Qualified | TTL | COMMERCIAL | FLAT | 1.27 mm | DUAL | ENABLE LOW | TTL/H/L | BUS DRIVER | 6 | 2 | 3-STATE | TRUE | 75 ns | 5 V | ||||||
|
DM80-01-1-9450-3-LC
Finisar Corporation
|
Check for Price | Transferred | FINISAR CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
DM80-01-2-8820-3-LC
Finisar Corporation
|
Check for Price | Transferred | FINISAR CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
DM80-01-1-9300-3-LC-YYYY
Finisar Corporation
|
Check for Price | Transferred | FINISAR CORP | unknown | TRANSMITTER |