Parametric results for: dm74s86n under Gates

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: dm74s86n
Select parts from the table below to compare.
Compare
Compare
DM74S86N/A+
National Semiconductor Corporation
Check for Price No Transferred 5 V 14 ns NO DIP NO XOR GATE TTL 20 mA 75 mA COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM74S86N
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V 13 ns 4 2 NO DIP S XOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, PLASTIC, MS-001, DIP-14 unknown 8542.39.00.01 DIP 14
DM74S86N
National Semiconductor Corporation
Check for Price No Transferred 5 V 10 ns 14 ns 4 2 NO DIP 15 pF NO S XOR GATE TTL 20 mA 75 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-14 compliant
DM74S86N/B+
Texas Instruments
Check for Price No Obsolete 5 V 10.5 ns NO DIP NO XOR GATE TTL 20 mA 75 mA COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM74S86N/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 10.5 ns NO DIP NO XOR GATE TTL 20 mA 75 mA COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM74S86N
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 13 ns 14 ns 4 2 NO DIP NO S XOR GATE TTL 20 mA 75 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, MS-001, DIP-14 unknown 8542.39.00.01 DIP 14
DM74S86N
Texas Instruments
Check for Price No Transferred 5 V 10 ns 14 ns 4 2 NO DIP 15 pF NO S XOR GATE TTL 20 mA 75 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14
DM74S86N/A+
Texas Instruments
Check for Price Obsolete 5 V 14 ns 4 2 NO DIP S XOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01