Filter Your Search
1 - 3 of 3 results
|
DM74S472AV
Rochester Electronics LLC
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | S-PQCC-J20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
DM74S472AV
Texas Instruments
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 155 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | EAR99 | 8542.32.00.71 | ||||||
|
DM74S472AVX
Texas Instruments
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.32.00.71 | QLCC | 20 |